
74CBTLV16211DGG112 | |
|---|---|
DigiKey Part Number | 2156-74CBTLV16211DGG112-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16211DGG112 |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Bulk: | 1385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | £1.19301 | £221.90 |
| Unit Price without VAT: | £1.19301 |
|---|---|
| Unit Price with VAT: | £1.43161 |

