74AVC4T774GUZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28163
Datasheet

Similar


Texas Instruments
In Stock: 43,142
Unit Price: £1.10000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-XQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T774GUZ

DigiKey Part Number
1727-74AVC4T774GUZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC4T774GUZ
Description
IC XLTR VL BIDIR 16-XQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.24583£983.32
8,000£0.24013£1,921.04
12,000£0.23727£2,847.24
20,000£0.23410£4,682.00
28,000£0.23225£6,503.00
Manufacturers Standard Package
Unit Price without VAT:£0.24583
Unit Price with VAT:£0.29500