
SN74AXC4T774RSVR | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T774RSVRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774RSVRCT-ND - Cut Tape (CT) 296-SN74AXC4T774RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774RSVR |
Description | IC XLTR VL BIDIR 16-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.80000 | £8.00 |
| 25 | £0.72560 | £18.14 |
| 100 | £0.64410 | £64.41 |
| 250 | £0.60520 | £151.30 |
| 500 | £0.59294 | £296.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.53865 | £1,615.95 |
| 6,000 | £0.52699 | £3,161.94 |
| 9,000 | £0.52114 | £4,690.26 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |











