
74AUP3G04GS,115 | |
|---|---|
DigiKey Part Number | 1727-7904-2-ND - Tape & Reel (TR) 1727-7904-1-ND - Cut Tape (CT) 1727-7904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G04GS,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 3 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10453 | £522.65 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

