Similar
Similar

74AUP3G04GM,125 | |
|---|---|
DigiKey Part Number | 1727-7903-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G04GM,125 |
Description | IC INVERTER 3CH 3-INP 8XQFN |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-XQFN (1.6x1.6) |
Number of Inputs 3 | Package / Case 8-XFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP3G04GS,115 | Nexperia USA Inc. | 0 | 1727-7904-1-ND | £0.26000 | Similar |
| SN74AUP3G04RSER | Texas Instruments | 0 | 296-27498-2-ND | £0.14835 | Similar |



