Similar
Similar
Similar

74AUP3G04DC,125 | |
|---|---|
DigiKey Part Number | 1727-7902-2-ND - Tape & Reel (TR) 1727-7902-1-ND - Cut Tape (CT) 1727-7902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20200 | £2.02 |
| 25 | £0.18040 | £4.51 |
| 100 | £0.15570 | £15.57 |
| 250 | £0.14408 | £36.02 |
| 500 | £0.13706 | £68.53 |
| 1,000 | £0.13128 | £131.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12414 | £372.42 |
| 6,000 | £0.12065 | £723.90 |
| 9,000 | £0.11890 | £1,070.10 |
| 15,000 | £0.11696 | £1,754.40 |
| 21,000 | £0.11583 | £2,432.43 |
| 30,000 | £0.11474 | £3,442.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |



