
74AUP2G38GT,115 | |
|---|---|
DigiKey Part Number | 1727-6884-2-ND - Tape & Reel (TR) 1727-6884-1-ND - Cut Tape (CT) 1727-6884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G38GT,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G38GT,115 Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Features Open Drain | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G38GD,125 | Rochester Electronics, LLC | 62,727 | 2156-74AUP2G38GD125-ND | £0.31122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.35300 | £3.53 |
| 25 | £0.31680 | £7.92 |
| 100 | £0.27700 | £27.70 |
| 250 | £0.25800 | £64.50 |
| 500 | £0.24654 | £123.27 |
| 1,000 | £0.24228 | £242.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22111 | £1,105.55 |
| 10,000 | £0.21617 | £2,161.70 |
| 15,000 | £0.21369 | £3,205.35 |
| 25,000 | £0.21094 | £5,273.50 |
| 35,000 | £0.20934 | £7,326.90 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

