NAND Gate IC 2 Channel Open Drain 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G38DC,125

DigiKey Part Number
1727-6882-2-ND - Tape & Reel (TR)
1727-6882-1-ND - Cut Tape (CT)
1727-6882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G38DC,125
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.17600£1.76
25£0.15640£3.91
100£0.13490£13.49
250£0.12456£31.14
500£0.11836£59.18
1,000£0.11325£113.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10694£320.82
6,000£0.10385£623.10
9,000£0.10230£920.70
15,000£0.10059£1,508.85
21,000£0.09959£2,091.39
30,000£0.09863£2,958.90
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000