
74AUP2G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-3202-2-ND - Tape & Reel (TR) 1727-3202-1-ND - Cut Tape (CT) 1727-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12900 | £1.29 |
| 25 | £0.11400 | £2.85 |
| 100 | £0.09750 | £9.75 |
| 250 | £0.08976 | £22.44 |
| 500 | £0.08506 | £42.53 |
| 1,000 | £0.08118 | £81.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06106 | £183.18 |
| 6,000 | £0.05911 | £354.66 |
| 9,000 | £0.05814 | £523.26 |
| 15,000 | £0.05706 | £855.90 |
| 21,000 | £0.05643 | £1,185.03 |
| 30,000 | £0.05583 | £1,674.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |



