74AUP1T45GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.10163
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.08847
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,868
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.12365
Datasheet
Translator Circuit Channel 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T45GF,132

DigiKey Part Number
1727-6850-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1T45GF,132
Description
IC XLTR 6-XSON/SOT891
Customer Reference
Detailed Description
Translator Circuit Channel 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,847 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,847In Stock
Ships from Rochester Electronics, LLC