
74AUP1T45GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T45GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1T45GM,115 |
Description | IC XLTR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Nexperia USA Inc. | Mounting Type Surface Mount |
Series | Package / Case 6-XFDFN |
Packaging Tape & Reel (TR) | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Part Status Active | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09506 | £475.30 |
| Unit Price without VAT: | £0.09506 |
|---|---|
| Unit Price with VAT: | £0.11407 |

