
74AUP1GU04GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1GU04GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1GU04GX,125CT-ND - Cut Tape (CT) 1727-74AUP1GU04GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GX,125 |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Circuits 1 | Package / Case 4-XFDFN Exposed Pad |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.29000 | £2.90 |
| 25 | £0.25920 | £6.48 |
| 100 | £0.22590 | £22.59 |
| 250 | £0.20988 | £52.47 |
| 500 | £0.20024 | £100.12 |
| 1,000 | £0.19489 | £194.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.13847 | £1,384.70 |
| 20,000 | £0.13564 | £2,712.80 |
| 30,000 | £0.13422 | £4,026.60 |
| 50,000 | £0.13265 | £6,632.50 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


