74AUP1G98GM,132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 329,106
Unit Price: £0.41000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G98GM,132

DigiKey Part Number
1727-74AUP1G98GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G98GM,132
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G98DRYRTexas Instruments329,106296-27345-1-ND£0.41000Similar
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06185£309.25
Manufacturers Standard Package
Unit Price without VAT:£0.06185
Unit Price with VAT:£0.07422