74AUP1G97UKAZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9,419
Unit Price: £2.37000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-WLCSP (0.65x0.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G97UKAZ

DigiKey Part Number
1727-7656-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G97UKAZ
Description
IC MF CFG 1-CIR 3-IN 6WLCSP
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-WLCSP (0.65x0.44)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFBGA, WLCSP
Number of Circuits
1
Supplier Device Package
6-WLCSP (0.65x0.44)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G97GXZNexperia USA Inc.9,4191727-74AUP1G97GXZCT-ND£2.37000Similar
Obsolete
Marketplace Stock: 369,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

369,000In Stock
Ships from Rochester Electronics, LLC