


74AUP1G97GXZ | |
|---|---|
DigiKey Part Number | 1727-74AUP1G97GXZTR-ND - Tape & Reel (TR) 1727-74AUP1G97GXZCT-ND - Cut Tape (CT) 1727-74AUP1G97GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G97GXZ |
Description | IC MF CFG 1-CIR 3-IN 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.11720 | £2.93 |
| 100 | £0.10030 | £10.03 |
| 250 | £0.09228 | £23.07 |
| 500 | £0.08746 | £43.73 |
| 1,000 | £0.08351 | £83.51 |
| 2,500 | £0.08163 | £204.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05669 | £566.90 |
| 20,000 | £0.05532 | £1,106.40 |
| 30,000 | £0.05464 | £1,639.20 |
| 50,000 | £0.05389 | £2,694.50 |
| 70,000 | £0.05345 | £3,741.50 |
| 100,000 | £0.05302 | £5,302.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

