
74AUP1G332GM,115 | |
|---|---|
DigiKey Part Number | 1727-3956-2-ND - Tape & Reel (TR) 1727-3956-1-ND - Cut Tape (CT) 1727-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G332GM,115 |
Description | IC GATE OR 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22500 | £2.25 |
| 25 | £0.20040 | £5.01 |
| 100 | £0.17370 | £17.37 |
| 250 | £0.16092 | £40.23 |
| 500 | £0.15320 | £76.60 |
| 1,000 | £0.14719 | £147.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13613 | £680.65 |
| 10,000 | £0.13281 | £1,328.10 |
| 15,000 | £0.13114 | £1,967.10 |
| 25,000 | £0.12930 | £3,232.50 |
| 35,000 | £0.12822 | £4,487.70 |
| 50,000 | £0.12718 | £6,359.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |









