Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G14GX,125

DigiKey Part Number
1727-74AUP1G14GX,125TR-ND - Tape & Reel (TR)
1727-74AUP1G14GX,125CT-ND - Cut Tape (CT)
1727-74AUP1G14GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G14GX,125
Description
IC INVERT SCHMITT 1CH 1IN 5X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-X2SON (0.80x0.80)
Features
Schmitt Trigger
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,368
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10800£1.08
25£0.09560£2.39
100£0.08170£8.17
250£0.07504£18.76
500£0.07100£35.50
1,000£0.06768£67.68
2,500£0.06550£163.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04567£456.70
20,000£0.04453£890.60
30,000£0.04396£1,318.80
50,000£0.04333£2,166.50
70,000£0.04296£3,007.20
100,000£0.04260£4,260.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200