


74AUP1G132GW,125 | |
|---|---|
DigiKey Part Number | 1727-6820-2-ND - Tape & Reel (TR) 1727-6820-1-ND - Cut Tape (CT) 1727-6820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G132GW,125 Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.8ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G132GW-Q100H | Nexperia USA Inc. | 5,895 | 1727-8674-1-ND | £0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15700 | £1.57 |
| 25 | £0.13920 | £3.48 |
| 100 | £0.11970 | £11.97 |
| 250 | £0.11040 | £27.60 |
| 500 | £0.10480 | £52.40 |
| 1,000 | £0.10018 | £100.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09449 | £283.47 |
| 6,000 | £0.09170 | £550.20 |
| 9,000 | £0.09030 | £812.70 |
| 15,000 | £0.08876 | £1,331.40 |
| 21,000 | £0.08785 | £1,844.85 |
| 30,000 | £0.08698 | £2,609.40 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

