
74AUP1G132GN,132 | |
|---|---|
DigiKey Part Number | 1727-6819-2-ND - Tape & Reel (TR) 1727-6819-1-ND - Cut Tape (CT) 1727-6819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GN,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.20760 | £5.19 |
| 100 | £0.18010 | £18.01 |
| 250 | £0.16696 | £41.74 |
| 500 | £0.15900 | £79.50 |
| 1,000 | £0.15305 | £153.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13997 | £699.85 |
| 10,000 | £0.13657 | £1,365.70 |
| 15,000 | £0.13487 | £2,023.05 |
| 25,000 | £0.13298 | £3,324.50 |
| 35,000 | £0.13188 | £4,615.80 |
| 50,000 | £0.13082 | £6,541.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

