Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G132GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G132GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GM,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.8ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G132GM,115 | Nexperia USA Inc. | 4,780 | 1727-6818-1-ND | £0.22000 | Parametric Equivalent |
| 74AUP1G132GN,132 | Nexperia USA Inc. | 138 | 1727-6819-1-ND | £0.33000 | Parametric Equivalent |
| 74AUP1G132GS,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G132GS,132TR-ND | £0.18167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09757 | £487.85 |
| Unit Price without VAT: | £0.09757 |
|---|---|
| Unit Price with VAT: | £0.11708 |




