Parametric Equivalent

74AUP1G11GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AUP1G11GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G11GW-Q100H |
Description | ICS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Voltage - Supply 0.8V ~ 3.6V | Supplier Device Package 6-TSSOP |
Current - Quiescent (Max) 500 nA | Package / Case 6-TSSOP, SC-88, SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G11GW,125 | Nexperia USA Inc. | 0 | 1727-6814-1-ND | £0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04784 | £143.52 |
| 6,000 | £0.04625 | £277.50 |
| 9,000 | £0.04546 | £409.14 |
| 15,000 | £0.04457 | £668.55 |
| 21,000 | £0.04406 | £925.26 |
| 30,000 | £0.04356 | £1,306.80 |
| Unit Price without VAT: | £0.04784 |
|---|---|
| Unit Price with VAT: | £0.05741 |


