
74AUP1G11GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G11GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G11GN,132 |
Description | IC GATE AND 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12365 | £618.25 |
| 10,000 | £0.12058 | £1,205.80 |
| 15,000 | £0.11904 | £1,785.60 |
| 25,000 | £0.11734 | £2,933.50 |
| 35,000 | £0.11634 | £4,071.90 |
| 50,000 | £0.11538 | £5,769.00 |
| Unit Price without VAT: | £0.12365 |
|---|---|
| Unit Price with VAT: | £0.14838 |

