74AUP1G02GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4,863
Unit Price: £0.21000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.05030
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.06894
Datasheet

Similar


Texas Instruments
In Stock: 47
Unit Price: £0.24000
Datasheet

Similar


Texas Instruments
In Stock: 26,162
Unit Price: £0.26000
Datasheet
NOR Gate IC 1 Channel 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02GF,132

DigiKey Part Number
1727-6801-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G02GF,132
Description
IC GATE NOR 1CH 2-INP 6XSON
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT891 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100,000In Stock
Ships from Rochester Electronics, LLC