Similar
Similar

74ALVC32PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74ALVC32PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC32PW-Q100J |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11931 | £298.27 |
| 5,000 | £0.11577 | £578.85 |
| 7,500 | £0.11400 | £855.00 |
| 12,500 | £0.11204 | £1,400.50 |
| 17,500 | £0.11090 | £1,940.75 |
| 25,000 | £0.10980 | £2,745.00 |
| 62,500 | £0.10742 | £6,713.75 |
| Unit Price without VAT: | £0.11931 |
|---|---|
| Unit Price with VAT: | £0.14317 |



