Similar

74ALVC32BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74ALVC32BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC32BQ-Q100X |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14904 | £447.12 |
| 6,000 | £0.14498 | £869.88 |
| 9,000 | £0.14295 | £1,286.55 |
| 15,000 | £0.14070 | £2,110.50 |
| 21,000 | £0.13938 | £2,926.98 |
| 30,000 | £0.13811 | £4,143.30 |
| Unit Price without VAT: | £0.14904 |
|---|---|
| Unit Price with VAT: | £0.17885 |


