74ALVC245D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.20780
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8,000
Unit Price: £0.55575
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15,589
Unit Price: £0.29639
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 44,640
Unit Price: £0.29639
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32,932
Unit Price: £1.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27,855
Unit Price: £0.98000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 61,239
Unit Price: £0.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12,059
Unit Price: £0.55000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC245D,112

DigiKey Part Number
74ALVC245D,112-ND
Manufacturer
Manufacturer Product Number
74ALVC245D,112
Description
IC TXRX NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types