
74VCX245WMX | |
|---|---|
DigiKey Part Number | 2156-74VCX245WMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX245WMX |
Description | IC TXRX NON-INVERT 3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 44640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | £0.29639 | £224.37 |
| Unit Price without VAT: | £0.29639 |
|---|---|
| Unit Price with VAT: | £0.35567 |

