
74ALVC14PW,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC14PW,118TR-ND - Tape & Reel (TR) 1727-74ALVC14PW,118CT-ND - Cut Tape (CT) 1727-74ALVC14PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.41V ~ 0.8V | |
Input Logic Level - High | 1.24V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.17320 | £4.33 |
| 100 | £0.14950 | £14.95 |
| 250 | £0.13832 | £34.58 |
| 500 | £0.13152 | £65.76 |
| 1,000 | £0.12593 | £125.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11427 | £285.68 |
| 5,000 | £0.11086 | £554.30 |
| 7,500 | £0.10915 | £818.62 |
| 12,500 | £0.10726 | £1,340.75 |
| 17,500 | £0.10615 | £1,857.62 |
| 25,000 | £0.10509 | £2,627.25 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

