
74ALVC14D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC14D,118TR-ND - Tape & Reel (TR) 1727-74ALVC14D,118CT-ND - Cut Tape (CT) 1727-74ALVC14D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.41V ~ 0.8V | |
Input Logic Level - High | 1.24V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20500 | £2.05 |
| 25 | £0.18200 | £4.55 |
| 100 | £0.15730 | £15.73 |
| 250 | £0.14560 | £36.40 |
| 500 | £0.13852 | £69.26 |
| 1,000 | £0.13269 | £132.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11920 | £298.00 |
| 5,000 | £0.11567 | £578.35 |
| 7,500 | £0.11390 | £854.25 |
| 12,500 | £0.11194 | £1,399.25 |
| 17,500 | £0.11080 | £1,939.00 |
| 25,000 | £0.10970 | £2,742.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

