
74ALVC02BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6793-2-ND - Tape & Reel (TR) 1727-6793-1-ND - Cut Tape (CT) 1727-6793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC02BQ,115 |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20300 | £2.03 |
| 25 | £0.18120 | £4.53 |
| 100 | £0.15650 | £15.65 |
| 250 | £0.14480 | £36.20 |
| 500 | £0.13774 | £68.87 |
| 1,000 | £0.13193 | £131.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12476 | £374.28 |
| 6,000 | £0.12126 | £727.56 |
| 9,000 | £0.11950 | £1,075.50 |
| 15,000 | £0.11755 | £1,763.25 |
| 21,000 | £0.11642 | £2,444.82 |
| 30,000 | £0.11532 | £3,459.60 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

