
74AHCT3G14DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT3G14DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AHCT3G14DP-Q100HCT-ND - Cut Tape (CT) 1727-74AHCT3G14DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT3G14DP-Q100H |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 8-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC7WT14DP,125 | Rochester Electronics, LLC | 54,000 | 2156-XC7WT14DP,125-ND | £0.59281 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.29500 | £2.95 |
| 25 | £0.26360 | £6.59 |
| 100 | £0.22970 | £22.97 |
| 250 | £0.21348 | £53.37 |
| 500 | £0.20368 | £101.84 |
| 1,000 | £0.19840 | £198.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18568 | £557.04 |
| 6,000 | £0.18082 | £1,084.92 |
| 9,000 | £0.17838 | £1,605.42 |
| 15,000 | £0.17568 | £2,635.20 |
| 21,000 | £0.17410 | £3,656.10 |
| 30,000 | £0.17259 | £5,177.70 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

