Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G04GM,115

DigiKey Part Number
1727-74AHCT1G04GM,115TR-ND - Tape & Reel (TR)
1727-74AHCT1G04GM,115CT-ND - Cut Tape (CT)
1727-74AHCT1G04GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G04GM,115
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
1
Package / Case
6-XFDFN
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,949
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09600£0.96
25£0.08400£2.10
100£0.07170£7.17
250£0.06576£16.44
500£0.06216£31.08
1,000£0.05919£59.19
2,500£0.05692£142.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05417£270.85
10,000£0.05261£526.10
15,000£0.05183£777.45
25,000£0.05097£1,274.25
35,000£0.05047£1,766.45
50,000£0.04998£2,499.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800