
74AHCT14BZZ | |
|---|---|
DigiKey Part Number | 1727-74AHCT14BZZTR-ND - Tape & Reel (TR) 1727-74AHCT14BZZCT-ND - Cut Tape (CT) 1727-74AHCT14BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14BZZ |
Description | 74AHCT14BZ/SOT8014/DHXQFN14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-DHXQFN (2x2) |
Features Schmitt Trigger | Package / Case 14-XFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.12960 | £3.24 |
| 100 | £0.11120 | £11.12 |
| 250 | £0.10248 | £25.62 |
| 500 | £0.09724 | £48.62 |
| 1,000 | £0.09291 | £92.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08756 | £262.68 |
| 6,000 | £0.08494 | £509.64 |
| 9,000 | £0.08363 | £752.67 |
| 15,000 | £0.08218 | £1,232.70 |
| 21,000 | £0.08133 | £1,707.93 |
| 30,000 | £0.08051 | £2,415.30 |
| 75,000 | £0.07875 | £5,906.25 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

