Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74AHCT132PW,112 | |
|---|---|
DigiKey Part Number | 74AHCT132PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT132PW,112 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT132PW,118 | Nexperia USA Inc. | 4,978 | 1727-8372-1-ND | £0.19000 | Parametric Equivalent |
| MC74VHCT132ADTR2G | onsemi | 2,388 | 488-MC74VHCT132ADTR2GCT-ND | £0.21000 | Similar |
| MC74VHCT132ADTRG | onsemi | 2,607 | 488-MC74VHCT132ADTRGCT-ND | £0.28000 | Similar |
| SN74AHCT132DBR | Texas Instruments | 21,043 | 296-SN74AHCT132DBRCT-ND | £0.30000 | Similar |
| SN74AHCT132DGVR | Texas Instruments | 1,823 | 296-28993-1-ND | £0.27000 | Similar |







