Similar

74AHCT132BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHCT132BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT132BQ-Q100X |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT132BQAR | Texas Instruments | 2,980 | 296-SN74AHCT132BQARCT-ND | £0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16763 | £502.89 |
| Unit Price without VAT: | £0.16763 |
|---|---|
| Unit Price with VAT: | £0.20116 |


