AND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT08BQ-Q100X

DigiKey Part Number
1727-74AHCT08BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74AHCT08BQ-Q100XCT-ND - Cut Tape (CT)
1727-74AHCT08BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT08BQ-Q100X
Description
IC GATE AND 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT08QWBQARQ1Texas Instruments2,850296-SN74AHCT08QWBQARQ1CT-ND£0.42000Similar
In-Stock: 2,892
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.17700£1.77
25£0.15720£3.93
100£0.13560£13.56
250£0.12524£31.31
500£0.11904£59.52
1,000£0.11390£113.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10736£322.08
6,000£0.10426£625.56
9,000£0.10271£924.39
15,000£0.10099£1,514.85
21,000£0.09998£2,099.58
30,000£0.09902£2,970.60
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000