NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT02BQ,115

DigiKey Part Number
1727-4472-2-ND - Tape & Reel (TR)
1727-4472-1-ND - Cut Tape (CT)
1727-4472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT02BQ,115
Description
IC GATE NOR 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.15700£1.57
25£0.13920£3.48
100£0.11970£11.97
250£0.11040£27.60
500£0.10480£52.40
1,000£0.10018£100.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09449£283.47
6,000£0.09170£550.20
9,000£0.09030£812.70
15,000£0.08876£1,331.40
21,000£0.08785£1,844.85
30,000£0.08698£2,609.40
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600