
74AHCT00BZZ | |
|---|---|
DigiKey Part Number | 1727-74AHCT00BZZTR-ND - Tape & Reel (TR) 1727-74AHCT00BZZCT-ND - Cut Tape (CT) 1727-74AHCT00BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT00BZZ |
Description | 74AHCT00BZ/SOT8014/DHXQFN14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHXQFN (2x2) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14500 | £1.45 |
| 25 | £0.12880 | £3.22 |
| 100 | £0.11060 | £11.06 |
| 250 | £0.10192 | £25.48 |
| 500 | £0.09668 | £48.34 |
| 1,000 | £0.09236 | £92.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08704 | £261.12 |
| 6,000 | £0.08443 | £506.58 |
| 9,000 | £0.08313 | £748.17 |
| 15,000 | £0.08168 | £1,225.20 |
| 21,000 | £0.08083 | £1,697.43 |
| 30,000 | £0.08002 | £2,400.60 |
| 75,000 | £0.07827 | £5,870.25 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

