Inverter IC 3 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC3GU04DP,125

DigiKey Part Number
1727-6528-2-ND - Tape & Reel (TR)
1727-6528-1-ND - Cut Tape (CT)
1727-6528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC3GU04DP,125
Description
IC INVERTER 3CH 3-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.25400£2.54
25£0.22720£5.68
100£0.19740£19.74
250£0.18316£45.79
500£0.17458£87.29
1,000£0.16881£168.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13266£397.98
6,000£0.12897£773.82
9,000£0.12712£1,144.08
15,000£0.12508£1,876.20
21,000£0.12388£2,601.48
30,000£0.12273£3,681.90
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200