Inverter IC 3 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC3GU04DC,125

DigiKey Part Number
1727-74AHC3GU04DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC3GU04DC,125
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14697£440.91
6,000£0.14296£857.76
9,000£0.14095£1,268.55
15,000£0.13872£2,080.80
21,000£0.13742£2,885.82
30,000£0.13617£4,085.10
Manufacturers Standard Package
Unit Price without VAT:£0.14697
Unit Price with VAT:£0.17636