
74ABT32PW,118 | |
|---|---|
DigiKey Part Number | 1727-6509-2-ND - Tape & Reel (TR) 1727-6509-1-ND - Cut Tape (CT) 1727-6509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 50 µA | |
Current - Output High, Low | 15mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.48100 | £4.81 |
| 25 | £0.43320 | £10.83 |
| 100 | £0.38100 | £38.10 |
| 250 | £0.35608 | £89.02 |
| 500 | £0.34106 | £170.53 |
| 1,000 | £0.34005 | £340.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.31562 | £789.05 |
| 5,000 | £0.30775 | £1,538.75 |
| 7,500 | £0.30380 | £2,278.50 |
| 12,500 | £0.29943 | £3,742.87 |
| 17,500 | £0.29688 | £5,195.40 |
| 25,000 | £0.29442 | £7,360.50 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

