
74ABT04D,118 | |
|---|---|
DigiKey Part Number | 1727-6503-2-ND - Tape & Reel (TR) 1727-6503-1-ND - Cut Tape (CT) 1727-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT04D,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 50 µA | |
Current - Output High, Low | 15mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.42600 | £10.65 |
| 100 | £0.37440 | £37.44 |
| 250 | £0.34976 | £87.44 |
| 500 | £0.33494 | £167.47 |
| 1,000 | £0.33369 | £333.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.30627 | £765.67 |
| 5,000 | £0.29859 | £1,492.95 |
| 7,500 | £0.29474 | £2,210.55 |
| 12,500 | £0.29048 | £3,631.00 |
| 17,500 | £0.28799 | £5,039.83 |
| 25,000 | £0.28559 | £7,139.75 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

