Similar
Similar
Similar

NHD-0420DZ-FSW-GBW | |
|---|---|
DigiKey Part Number | NHD-0420DZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420DZ-FSW-GBW |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 14.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |




