Direct
Similar
Similar
Similar
Similar

NHD-0420DZ-FL-YBW-3V3 | |
|---|---|
DigiKey Part Number | NHD-0420DZ-FL-YBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420DZ-FL-YBW-3V3 |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 14.00mm |
Manufacturer Newhaven Display Intl | Viewing Area 76.00mm L x 25.20mm W |
Packaging Box | Backlight LED - Yellow/Green |
Part Status Obsolete | Voltage - Supply 3V ~ 3.5V |
Number of Characters 80.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Gray |
Display Mode Transflective | Background Color Green |
Character Size 4.75mm H x 2.95mm W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-0420DZ-FL-YBW-33V3 | Newhaven Display Intl | 229 | NHD-0420DZ-FL-YBW-33V3-ND | £12.20000 | Direct |
| C204A-BW-LW63 | Focus LCDs | 13 | 2632-C204A-BW-LW63-ND | £11.98000 | Similar |
| C204A-FTW-LW63 | Focus LCDs | 31 | 2632-C204A-FTW-LW63-ND | £13.45000 | Similar |
| C204A-YTY-LW63 | Focus LCDs | 10 | 2632-C204A-YTY-LW63-ND | £12.47000 | Similar |
| LCM-S02004DSF | Lumex Opto/Components Inc. | 217 | 67-1763-ND | £26.48000 | Similar |







