
C204A-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C204A-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C204A-BW-LW63 |
Description | 20X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 76.00mm L x 25.20mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.98000 | £11.98 |
| 10 | £11.61900 | £116.19 |
| 25 | £11.25560 | £281.39 |
| 50 | £10.89280 | £544.64 |
| 100 | £10.52960 | £1,052.96 |
| Unit Price without VAT: | £11.98000 |
|---|---|
| Unit Price with VAT: | £14.37600 |

