NX3225SA-16MHZ-STD-CSR-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 2,264
Unit Price: £0.59000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 8,900
Unit Price: £0.74000
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 8,455
Unit Price: £0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,357
Unit Price: £0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 589
Unit Price: £0.90000
Datasheet
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

NX3225SA-16MHZ-STD-CSR-3

DigiKey Part Number
644-1181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3225SA-16MHZ-STD-CSR-3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 75°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCQR1-16MNDK (NIHON DEMPA KOGYO CO., LTD)2,264644-STDCQR1-16MCT-ND£0.59000Similar
STDCSW4-16MNDK (NIHON DEMPA KOGYO CO., LTD)8,900644-STDCSW4-16MCT-ND£0.74000Similar
CS14520-16MNDK (NIHON DEMPA KOGYO CO., LTD)8,455644-CS14520-16MCT-ND£0.51000Parametric Equivalent
CX3225SB16000D0FLJCCKYOCERA AVX2,357478-CX3225SB16000D0FLJCCCT-ND£0.51000Parametric Equivalent
CX3225SB16000D0FLJZZKYOCERA AVX589478-CX3225SB16000D0FLJZZCT-ND£0.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes