


CS14520-16M | |
|---|---|
DigiKey Part Number | 644-CS14520-16MTR-ND - Tape & Reel (TR) 644-CS14520-16MCT-ND - Cut Tape (CT) 644-CS14520-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14520-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCSW4-16M | NDK (NIHON DEMPA KOGYO CO., LTD) | 8,900 | 644-STDCSW4-16MCT-ND | £0.74000 | Similar |
| ECS-160-8-33-RWY-TR | ECS Inc. | 1,950 | XC2925CT-ND | £0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.44200 | £4.42 |
| 25 | £0.41880 | £10.47 |
| 50 | £0.40140 | £20.07 |
| 100 | £0.38480 | £38.48 |
| 250 | £0.36388 | £90.97 |
| 500 | £0.34882 | £174.41 |
| 1,000 | £0.33438 | £334.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31274 | £938.22 |
| 6,000 | £0.29982 | £1,798.92 |
| 9,000 | £0.29251 | £2,632.59 |
| 15,000 | £0.28356 | £4,253.40 |
| 21,000 | £0.27782 | £5,834.22 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

