C - Type Temperature Sensor 300°C ~ 2000°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12-3-18-C

DigiKey Part Number
2247-A12-3-18-C-ND
Manufacturer
Manufacturer Product Number
A12-3-18-C
Description
C, 1/4 X 18 MOLY, UNG, SMC
Customer Reference
Detailed Description
C - Type Temperature Sensor 300°C ~ 2000°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanmac
Series
Packaging
Box
Part Status
Active
Element Type
C - Type
Temperature Range
300°C ~ 2000°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Connector
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Nanmac Corporation
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.