
MVAD065-18 | |
|---|---|
DigiKey Part Number | MVAD065-18-ND |
Manufacturer | |
Manufacturer Product Number | MVAD065-18 |
Description | AC/DC CONVERTER 18V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.34 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.1mm) | |
Approval Agency | CB, CE, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |


