Murata Power Solutions Inc. AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : £86.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
110 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 24V | 12V | 5V | - | - | - | 16.7 A | 1 A | 2 A | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
26 In Stock | 1 : £173.07000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 27.1 A | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | CB, CCC, cCSAus, CE, cTUVus, TUV | - | |||
311 In Stock | 1 : £224.74000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 37.5 A | - | - | - | 450W | ITE (Commercial) | 3 kV | 91% | -5°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | BMSI, CB, cCSAus, CE, CQC, TUV | - | |||
71 In Stock | 1 : £102.04000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
52 In Stock | 1 : £161.75000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 23.2 A | - | - | - | 650W | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CE, cTUVus, TUV, UKCA | 60601-1 | |||
564 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 12V | 12V | 5V | - | - | - | 33.3 A | 1 A | 2 A | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
47 In Stock | 1 : £86.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | BMSI, CB, CCC, cCSAus, CE, TUV | - | |||
54 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 33.3 A | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 1.5 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB, CCC, CE, cURus, VDE | - | |||
210 In Stock | 1 : £279.85000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | 650W | ITE (Commercial) | 3 kV | 94% | -5°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | CB, cCSAus, CE, TUV | - | |||
36 In Stock | 1 : £297.85000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 41.7 A | - | - | - | 1001W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CCC, CE, cCSAus, cTUVus, TUV | 60601-1; 62368-1 | |||
52 In Stock | 1 : £491.92000 Box | Box | Active | Front End | 1 | 180 ~ 264 VAC, 90 ~ 140 VAC, 180 ~ 300 VDC | 12V | - | - | - | - | - | 225 A | - | - | - | 2.7kW | ITE (Commercial) | 4.242 kV | 96% | 0°C ~ 50°C | Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 6.98" L x 2.89" W x 1.54" H (177.4mm x 73.5mm x 39.0mm) | CE, CQC, cURus, EAC, KC, TUV | 60950-1; 62368-1 | |||
340 In Stock | 1 : £86.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.6 A | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
66 In Stock | 1 : £86.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
54 In Stock | 1 : £86.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 6.94 A | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
40 In Stock | 1 : £161.75000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | 650W | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CE, cTUVus, TUV, UKCA | 60601-1 | |||
39 In Stock | 1 : £161.75000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 27.1 A | - | - | - | 650W | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CE, cTUVus, TUV, UKCA | 60601-1 | |||
33 In Stock | 1 : £161.75000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 12.1 A | - | - | - | 653W | Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.58" H (152.4mm x 101.6mm x 40.0mm) | CB, CE, cTUVus, TUV | 60601-1 | |||
463 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 1.5 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB, CE, cURus, VDE | - | |||
95 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 12V | 12V | 5V | - | - | - | 33.3 A | 1 A | 2 A | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
60 In Stock | 1 : £173.07000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 12.1 A | - | - | - | 653W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | CB, CCC, cCSAus, CE, cTUVus, TUV | - | |||
54 In Stock | 1 : £173.07000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 13.6 A | - | - | - | 653W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | CB, CCC, cCSAus, CE, cTUVus, TUV | - | |||
48 In Stock | 1 : £173.07000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 23.2 A | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | CB, CCC, cCSAus, CE, cTUVus, TUV | - | |||
40 In Stock | 1 : £173.07000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | 650W | ITE (Commercial) | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CCC, cCSAus, CE, CSA, TUV, UKCA | 60950-1; 62368-1 | |||
39 In Stock | 1 : £297.85000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 83.3 A | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CCC, CE, cCSAus, cTUVus, TUV | 60601-1; 62368-1 |